定值电容器
多层陶瓷电容器
302H51W103KQ4 - Johanson Dielectrics
Video Transcript
Johanson Dielectrics
302H51W103KQ4
多层陶瓷电容器
Cap Ceramic 0.01uF 3000V X7R 10% Radial 9.53mm 125°C
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Supplier Unconfirmed
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
0.01uF
Tolerance
10%
Voltage
3000VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
9.53
Case Style
Dipped
Size (mm)
12 X 8.13 X 10.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Lead Diameter (mm)
0.64
Product Length (mm)
12(Max)
Product Depth (mm)
8.13(Max)
Product Height (mm)
10.2(Max)
Seated Plane Height (mm)
10.2(Max)
EDA / CAD Models
No Stock Available
Quantity
Increments of 100
Minimum 100
Quote
Ships from:
美国
Manufacturer Lead Time:
16 星期
Price: