Johanson Dielectrics500R07S2R0AV4T多层陶瓷电容器
Cap Ceramic 2pF 50V C0G 0.05pF Pad SMD 0402 125°C T/R
EAR99 | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
With alternating layers of ceramic acting as the dielectric and electrodes, this 500R07S2R0AV4T multilayer ceramic capacitor from Johanson achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its capacitance value is 2pF. This product is 1.02 mm long, 0.51 mm tall and 0.51 mm deep.