欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Cross Flow |
产品类别 | DC Blower |
Voltage Rating (V) | 24 |
Power Rating (W) | 7 |
Nominal Speed (r/min) | 2250 |
Maximum Airflow (CFM) | 47 |
Maximum Pressure | 95Pa |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Product Length (Metric) (mm) | 196 |
Product Depth (Metric) (mm) | 79 |
Product Height (Metric) (mm) | 70.5 |