欧盟RoHS指令 | Not Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.01 |
Automotive | No |
PPAP | No |
Type | Programmable |
Number of Internal Timers | 1 |
Absolute Propagation Delay Time (ns) | 240 |
Process Technology | CMOS |
Maximum Propagation Delay Time @ Maximum CL (ns) | 100@5V |
Output Logic Level | TTL |
Maximum High Level Output Current (mA) | -2.5 |
Maximum Low Level Output Current (mA) | 2.5 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 10 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Military |