欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | LTB |
美国海关商品代码 | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Clock Driver |
Number of Inputs | 1 |
Number of Outputs | 5 |
Number of Banks | 1 |
Programmability | No |
Minimum Input Frequency (MHz) | 25 |
Maximum Input Frequency (MHz) | 133 |
Minimum Output Frequency (MHz) | 25 |
Maximum Output Frequency (MHz) | 133 |
Maximum Cycle to Cycle Jitter (ps) | 200 |
Maximum Output Skew (ps) | 250 |
Maximum Fall Time (ns) | 1.5 |
Maximum Rise Time (ns) | 1.5 |
Spread Spectrum | Yes |
Maximum Duty Cycle (%) | 60 |
Input Signal Type | Single-Ended |
Output Signal Type | Single-Ended |
Minimum Operating Supply Voltage (V) | 2.97 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Supply Current (mA) | 40 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |