Vishay94SVP476X0020E7铝聚合物电容器
Cap Aluminum Polymer 47uF 20VDC 20%( 8 X 7mm) SMD 0.05 Ohm 1.75A 2000h 105°C
Compliant | |
EAR99 | |
LTB | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
47uF | |
20% | |
20VDC | |
0.05 | |
Low | |
1750 | |
188@2Min | |
2000 | |
Cylindrical | |
Surface Mount | |
2 | |
8 X 7 | |
-55 | |
105 | |
8 | |
7(Max) |
Many integrated circuits cannot handle drastic changes in input power; Vishay's 94SVP476X0020E7 conductive polymer aluminum solid capacitor can help solve this problem. It can withstand a voltage of 20 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 188@2Min μA. This product is 7(Max) mm tall with a diameter of 8 mm. It has a tolerance of 20%.