Vishay 铝聚合物电容器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Construction | Size - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MAL218397604E3
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 1.6A 4000h 125°C T/R
|
库存
1,500
从 $0.7159 到 $0.7889
每个
|
Vishay | 铝聚合物电容器 | Polymer Hybrid | 220uF | 20% | 25VDC | 0.027 | Very Low | 1600 | 55@2Min | 4000 | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | 14 | No | No | No | No | EAR99 | No | ||||
MAL218297603E3
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 2A 10000h 105°C T/R
|
库存
575
从 $0.90 到 $1.399
每个
|
Vishay | 铝聚合物电容器 | Polymer Hybrid | 100uF | 20% | 25VDC | 0.03 | Very Low | 2000 | 25@2Min | 10000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 14 | No | No | No | No | EAR99 | No | No | |||
MAL218097509E3 Cap Aluminum Polymer 470uF 16VDC 20%( 10.4 X 12.6mm) SMD 6.1A 2500h 105°C T/R |
库存
269
$1.95
每个
|
Vishay | 铝聚合物电容器 | Polymer | 470uF | 20% | 16VDC | Very Low | 6100 | 1504@2Min | 2500 | Cylindrical | 10.4 X 12.6 | Polar | 15 | No | No | No | No | No | EAR99 | No | No | ||||
MAL218397005E3
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2A 4000h 125°C T/R
|
库存
1,380
从 $2.86 到 $3.366
每个
|
Vishay | 铝聚合物电容器 | Polymer Hybrid | 270uF | 20% | 35VDC | 0.02 | Very Low | 2000 | 94.5@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218497804E3
Cap Aluminum Polymer 33uF 63VDC 20%( 8 X 11.7mm) SMD 0.035 Ohm 2.2A 2000h 105°C T/R
|
库存
10
从 $0.0286 到 $0.0291
每个
|
Vishay | 铝聚合物电容器 | Polymer | 33uF | 20% | 63VDC | 0.035 | Very Low | 2200 | 416@2Min | 2000 | Cylindrical | 8 X 11.7 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218697502E3
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 2.2A 2000h 125°C T/R
|
库存
38
从 $0.0908 到 $0.0939
每个
|
Vishay | 铝聚合物电容器 | Polymer | 100uF | 20% | 16VDC | 0.03 | Very Low | 2200 | 400@2Min | 2000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 10 | No | No | No | No | EAR99 | No | ||||
MAL218297003E3
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 1.3A 10000h 105°C T/R
|
库存
3,456
$0.6955
每个
|
Vishay | 铝聚合物电容器 | Polymer Hybrid | 47uF | 20% | 35VDC | 0.06 | Very Low | 1300 | 16.5@2Min | 10000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218297005E3
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R
|
库存
1,500
从 $0.6696 到 $0.7379
每个
|
Vishay | 铝聚合物电容器 | Polymer Hybrid | 150uF | 20% | 35VDC | 0.027 | Very Low | 2300 | 52.5@2Min | 10000 | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218697601E3
Cap Aluminum Polymer 22uF 25VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 1.5A 2000h 125°C T/R
|
库存
443
从 $0.0136 到 $0.0143
每个
|
Vishay | 铝聚合物电容器 | Polymer | 22uF | 20% | 25VDC | 0.06 | Very Low | 1500 | 600@2Min | 2000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 10 | No | No | No | No | EAR99 | No | ||||
MAL218697509E3
Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 10.5mm) SMD 0.025 Ohm 3.5A 2000h 125°C T/R
|
库存
1,449
从 $1.0156 到 $1.1192
每个
|
Vishay | 铝聚合物电容器 | Polymer | 330uF | 20% | 16VDC | 0.025 | Very Low | 3500 | 1056@2Min | 2000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218397702E3
Cap Aluminum Polymer Hybrid 47uF 80VDC 20%( 10 X 10.5mm) SMD 0.036 Ohm 1.36A 4000h 125°C T/R
|
库存
1,415
$2.013
每个
|
Vishay | 铝聚合物电容器 | Polymer Hybrid | 47uF | 20% | 80VDC | 0.036 | Very Low | 1360 | 37.6@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 8 | No | No | No | No | EAR99 | No | ||||
MAL218697554E3
Cap Aluminum Polymer 180uF 20VDC 20%( 8 X 11.7mm) SMD 0.025 Ohm 3.8A 2000h 125°C T/R
|
库存
1,567
$0.9588
每个
|
Vishay | 铝聚合物电容器 | Polymer | 180uF | 20% | 20VDC | 0.025 | Very Low | 3800 | 720@2Min | 2000 | Cylindrical | 8 X 11.7 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218297804E3
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10.5mm) SMD 0.03 Ohm 1.8A 10000h 105°C T/R
|
库存
1,470
$1.569
每个
|
Vishay | 铝聚合物电容器 | Polymer Hybrid | 56uF | 20% | 63VDC | 0.03 | Very Low | 1800 | 35.3@2Min | 10000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 8 | No | No | No | No | EAR99 | No | ||||
MAL218297604E3
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R
|
库存
11
$0.0343
每个
|
Vishay | 铝聚合物电容器 | Polymer Hybrid | 220uF | 20% | 25VDC | 0.027 | Very Low | 2300 | 55@2Min | 10000 | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | 14 | No | No | No | No | EAR99 | No | ||||
MAL218097002E3 Cap Aluminum Polymer 82uF 35VDC 20%( 8.4 X 12mm) SMD 4A 2500h 105°C T/R |
库存
337
$1.31
每个
|
Vishay | 铝聚合物电容器 | Polymer | 82uF | 20% | 35VDC | Very Low | 4000 | 574@2Min | 2500 | Cylindrical | 8.4 X 12 | Polar | 12 | No | No | No | No | No | EAR99 | No | |||||
MAL218397106E3
Cap Aluminum Polymer Hybrid 120uF 50VDC 20%( 10 X 10.5mm) SMD 0.028 Ohm 1.6A 4000h 125°C T/R
|
库存
1,464
从 $2.162 到 $2.383
每个
|
Vishay | 铝聚合物电容器 | Polymer Hybrid | 120uF | 20% | 50VDC | 0.028 | Very Low | 1600 | 60@2Min | 4000 | Cylindrical | 10 X 10.5 | Polar | Tape and Reel | 10 | No | No | No | No | EAR99 | No | ||||
MAL218297701E3
Cap Aluminum Polymer Hybrid 22uF 80VDC 20%( 8 X 10.5mm) SMD 0.045 Ohm 1.55A 10000h 105°C T/R
|
从 $3.944 到 $4.238
每个
|
Vishay | 铝聚合物电容器 | Polymer Hybrid | 22uF | 20% | 80VDC | 0.045 | Very Low | 1550 | 17.6@2Min | 10000 | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | 8 | No | No | No | No | EAR99 | No | No | |||
MAL218297802E3
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 1.5A 10000h 105°C T/R
|
从 $1.1773 到 $1.2383
每个
|
Vishay | 铝聚合物电容器 | Polymer Hybrid | 22uF | 20% | 63VDC | 0.08 | Very Low | 1500 | 13.9@2Min | 10000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 8 | No | No | No | No | EAR99 | No | ||||
MAL218497903E3
Cap Aluminum Polymer 22uF 100VDC 20%( 10 X 12.4mm) SMD 0.04 Ohm 2.1A 2000h 105°C T/R
|
库存
102
$2.957
每个
|
Vishay | 铝聚合物电容器 | Polymer | 22uF | 20% | 100VDC | 0.04 | Very Low | 2100 | 440@2Min | 2000 | Cylindrical | 10 X 12.4 | Polar | Tape and Reel | 12 | No | No | No | No | EAR99 | No | ||||
MAL218097003E3
Cap Aluminum Polymer 120uF 35VDC 20%( 10.4 X 12.6mm) SMD 4.4A 2500h 105°C T/R
|
|
Vishay | 铝聚合物电容器 | Polymer | 120uF | 20% | 35VDC | Very Low | 4400 | 840@2Min | 2500 | Cylindrical | 10.4 X 12.6 | Polar | Tape and Reel | 12 | No | No | No | No | No | EAR99 | No | ||||
MAL218197204E3 Conductive Polymer Aluminum Capacitors SMD (Chip), Low Impedance |
|
Vishay | 铝聚合物电容器 | No | No | No | No | No | No | No | |||||||||||||||||
94SVPD566X0010C6
Cap Aluminum Polymer 56uF 10VDC 20%( 6.3 X 5.9mm) SMD 0.045 Ohm 0.538A 2000h 125°C
|
从 $3.697 到 $3.984
每个
|
Vishay | 铝聚合物电容器 | Polymer | 56uF | 20% | 10VDC | 0.045 | Standard | 538 | 112@2Min | 2000 | Cylindrical | 6.3 X 5.9 | Polar | 12 | No | No | No | No | No | EAR99 | No | ||||
94SVP187X0016E12
Cap Aluminum Polymer 180uF 16VDC 20%( 8 X 12mm) SMD 0.022 Ohm 3.48A 2000h 105°C
|
从 $5.167 到 $5.432
每个
|
Vishay | 铝聚合物电容器 | Polymer | 180uF | 20% | 16VDC | 0.022 | Low | 3480 | 576@2Min | 2000 | Cylindrical | 8 X 12 | No | No | No | No | No | EAR99 | No | No | |||||
94SVP337X06R3F8
Cap Aluminum Polymer 330uF 6.3VDC 20%( 10 X 8mm) SMD 0.025 Ohm 3.3A 2000h 105°C
|
从 $3.888 到 $4.202
每个
|
Vishay | 铝聚合物电容器 | Polymer | 330uF | 20% | 6.3VDC | 0.025 | Low | 3300 | 416@2Min | 2000 | Cylindrical | 10 X 8 | No | No | No | No | No | EAR99 | No | No | |||||
94SVPD226X0035E12
Cap Aluminum Polymer 22uF 35VDC 20%( 8 X 11.9mm) SMD 0.05 Ohm 0.7A 2000h 125°C
|
从 $8.103 到 $8.819
每个
|
Vishay | 铝聚合物电容器 | Polymer | 22uF | 20% | 35VDC | 0.05 | Standard | 700 | 154@2Min | 2000 | Cylindrical | 8 X 11.9 | Polar | 12 | No | No | No | No | No | EAR99 | No | No |