Vishay94SVPD186X0035F8铝聚合物电容器
Cap Aluminum Polymer 18uF 35VDC 20%( 10 X 7.9mm) SMD 0.06 Ohm 0.55A 2000h 125°C
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | No |
PPAP | No |
Polymer | |
18uF | |
20% | |
35VDC | |
0.06 | |
Standard | |
550 | |
126@2Min | |
2000 | |
Polar | |
Cylindrical | |
Surface Mount | |
2 | |
10 X 7.9 | |
-55 | |
125 | |
10 | |
7.9 |
The Vishay 94SVPD186X0035F8 conductive polymer aluminum solid capacitor is the ideal device for ensuring the safe operation of sensitive components within your electronic circuits. It can withstand a voltage of 35 VDC. It has 2 terminals. It has a tolerance of 20%. Its leakage current is 126@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product is 7.9 mm tall with a diameter of 10 mm.