欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
产品类别 | AC Fan |
Voltage Rating (V) | 100 to 240 |
Operating Input Voltage Range (V) | 90 to 264 |
Line Current (A) | 0.06 |
Power Rating (W) | 3 |
Nominal Speed (r/min) | 3100 |
Maximum Airflow (CFM) | 41.7 |
Maximum Pressure | 0.22inH2O |
Noise Level (dB) | 33 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 92 X 92 X 38 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 75 |
Product Weight (g) | 250 |
Product Length (Metric) (mm) | 92 |
Product Depth (Metric) (mm) | 92 |
Product Height (Metric) (mm) | 38 |
Special Features | High Air Flow|High Static Pressure|Long Life|Low Power Consumption |