欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | 4A994 |
环保无铅 | Active |
美国海关商品代码 | 8414.59.65.95 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
产品类别 | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 10.8 to 13.2 |
Line Current (A) | 0.49 |
Power Rating (W) | 5.88 |
Nominal Speed (r/min) | 18000 |
Maximum Airflow (CFM) | 23.7 |
Maximum Pressure | 2.15inH2O |
Noise Level (dB) | 54 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 40 X 40 X 28 |
Mounting | Flange Mount |
Protection | Locking|Polarity |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 53 |
Product Length (Metric) (mm) | 40 |
Product Depth (Metric) (mm) | 40 |
Product Height (Metric) (mm) | 28 |
Special Features | PWM|Sensor |