欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 4A994 |
环保无铅 | Active |
美国海关商品代码 | 8414.59.15.00 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
产品类别 | DC Fan |
Voltage Rating (V) | 48 |
Operating Input Voltage Range (V) | 36 to 72 |
Line Current (A) | 12.5 |
Power Rating (W) | 600 |
Nominal Speed (r/min) | 8000 |
Maximum Airflow (CFM) | 1112 |
Maximum Pressure | 5.62inH2O |
Noise Level (dB) | 81 |
Bearings | Ball |
Shape | Round |
Size (Metric) (mm) | 220 X 70 |
Mounting | Flange Mount |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Product Diameter (Metric) (mm) | 220 |
Product Height (Metric) (mm) | 70 |