欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs per Chip | 4 |
Clock Input Frequency (MHz) | 0.002 to 1000 |
Maximum Output Frequency (MHz) | 941 |
Typical Duty Cycle (%) | 50 |
Input Logic Level | CMOS|Crystal|LVDS|LVPECL |
Output Logic Level | CMOS|HCSL|LVDS|LVPECL |
Minimum Operating Supply Voltage (V) | 1.47 |
Typical Operating Supply Voltage (V) | 1.5|1.8 |
Maximum Operating Supply Voltage (V) | 2.625 |
Maximum Power Dissipation (mW) | 1200 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Pin Count | 56 |
Lead Shape | No Lead |