欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs per Chip | 1 |
Clock Input Frequency (MHz) | Up to 200 |
Input Logic Level | CMOS|TTL |
Output Logic Level | CMOS|TTL |
Minimum Operating Supply Voltage (V) | -4.94|4.75 |
Typical Operating Supply Voltage (V) | -5.2|5 |
Maximum Operating Supply Voltage (V) | -5.46|5.25 |
Maximum Power Dissipation (mW) | 218(Typ) |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 3.68(Min) mm |
Package Width | 9.04(Max) mm |
Package Length | 9.04(Max) mm |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Pin Count | 20 |
Lead Shape | J-Lead |