欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | 5A991b. |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Number of Outputs per Chip | 1 |
Clock Input Frequency (MHz) | 10 to 4000 |
Input Logic Level | CMOS|TTL |
Minimum Operating Supply Voltage (V) | 2.7 |
Typical Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Maximum Supply Current (mA) | 24 |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.4 mm |
Package Length | 5 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 16 |
Lead Shape | Gull-wing |