Analog Devices ADP3303AR-2.7-REEL Linear Regulators
LDO Regulator Pos 2.7V 0.2A 8-Pin SOIC N T/R
产品技术规格
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±0.8 | |
Fixed | |
2.7 | |
0.2(Min) | |
3.2 | |
12 | |
0.03@1mA|0.07@10mA|0.4@200mA | |
0.01mV/V(Typ) | |
0.013mV/mA(Typ) | |
96°C/W | |
55°C/W | |
Current Limit|Noise Reduction|Shutdown|Thermal Protection | |
-25 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |