EVAL-AD7451SDZ, Evaluation Board for the AD7451, Single Channel, 12-Bit, 1 MSPS Analog-to-Digital Converter
使用 Analog Devices 的 AD7451ART 的参考设计
Image
1 / 5
依据最终产品
- Data Acquisition System
- Electrocardiograph Battery Powered
- Instrumentation and Measurement
- Portable
- Sensor and Transducer
说明
- EVAL-AD7451SDZ, is a fully featured evaluation kit for the AD7451. This board operates in Standalone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in Standalone operation or when operated with the System Development Platform
主要特色
-
ADC Resolution12 Bit
-
ADC Sampling Rate1M SPS
-
Number of Channels1CH
Featured Parts (15)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
ADM1184ARMZ | Analog Devices | Supervisory Circuits | Processor Supervisor Adj 4 Active High/Open Drain 10-Pin MSOP Tube | 买入 | |
|
AD8599ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC N Tube | 买入 | |
|
ADG3308BRUZ | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP Tube | 买入 | |
|
AD8599ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC N T/R | 买入 | |
|
ADM1184ARMZ-REEL7 | Analog Devices | Supervisory Circuits | Processor Supervisor Adj 4 Active High/Open Drain 10-Pin MSOP T/R | 买入 | |
|
ADP3303AR-2.7-REEL | Analog Devices | Linear Regulators | LDO Regulator Pos 2.7V 0.2A 8-Pin SOIC N T/R | 买入 | |
|
ADG3308BRUZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 买入 | |
|
AD8599ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier ±15V 8-Pin SOIC N T/R | 买入 | |
|
ADP7104ARDZ-5.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.5A 8-Pin SOIC N EP T/R | 买入 | |
|
ADP1720ARMZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.05A 8-Pin MSOP T/R | 买入 | |
|
ADP1613ARMZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 20V 8-Pin MSOP T/R | 买入 | |
|
ADR431ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N T/R | 买入 |