Diodes IncorporatedAP7115-28WG-7Linear Regulators
LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-25 T/R
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
2.8 | |
0.15 | |
2.5 | |
5.5 | |
0.3@150mA | |
0.1%/V | |
0.006%/mA | |
0.08 | |
500 | |
200°C/W(Typ) | |
52°C/W(Typ) | |
Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-25 |
5 | |
Lead Shape | Gull-wing |