Diodes Incorporated Linear Regulators
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Number of Outputs | Polarity | Accuracy - (%) | Process Technology | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AP7354-45FS4-7 LDO Regulator Pos 4.5V 0.15A 4-Pin X2-DFN EP T/R |
|
Diodes Incorporated | Linear Regulators | 4 | X2-DFN EP | DFN | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AS7815ADTR-G1
Standard Regulator Pos 15V 1A 3-Pin(2+Tab) TO-252 T/R
|
|
Diodes Incorporated | Linear Regulators | 3 | TO-252 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AP7354-30W5-7 LDO Regulator Pos 3V 0.15A 5-Pin SOT-25 T/R |
|
Diodes Incorporated | Linear Regulators | 5 | SOT-25 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AP7354-12FS4-7
LDO Regulator Pos 1.2V 0.15A 4-Pin X2-DFN EP T/R
|
|
Diodes Incorporated | Linear Regulators | 4 | X2-DFN EP | DFN | No | No | No | No | EAR99 | No | |||||||||||||||||||||
ZMR500FTA
Standard Regulator Pos 5V 0.05A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | Standard | 1 | Positive | Fixed | 5 | 0.05 | 7 | 25 | 15mV | 40mV | 500 | Tape and Reel | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | No | No | |||||||
ZSR330GTA
Standard Regulator Pos 3.3V 0.2A 4-Pin(3+Tab) SOT-223 T/R
|
|
Diodes Incorporated | Linear Regulators | Standard | 1 | Positive | ±2.5 | Fixed | 3.3 | 0.2 | 5.3 | 20 | 30mV | 25mV | 2000 | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||
ZSR500GTA
Standard Regulator Pos 5V 0.2A 4-Pin(3+Tab) SOT-223 T/R
|
|
Diodes Incorporated | Linear Regulators | Standard | 1 | Positive | ±2.5 | Fixed | 5 | 0.2 | 7 | 20 | 40mV | 25mV | 2000 | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | Yes | Yes | |||||||
ZXTR1005K4-13
Standard Regulator Pos 5V 0.05A 5-Pin(4+Tab) TO-252 T/R
|
|
Diodes Incorporated | Linear Regulators | Standard | 1 | Positive | ±4 | Fixed | 5 | 0.05 | 10 | 100 | 10mV | 50mV | 2300 | Tape and Reel | 5 | TO-252 | TO | No | No | No | No | EAR99 | Yes | No | |||||||
ZXTR2005P5-13
Standard Regulator Pos 5V 0.042A 3-Pin(2+Tab) PowerDI 5 T/R
|
|
Diodes Incorporated | Linear Regulators | Standard | 1 | Positive | ±10 | Fixed | 5 | 0.042 | 10 | 100 | 300mV | -400mV | 1820 | Tape and Reel | 3 | PowerDI 5 | No | No | No | No | EAR99 | No | |||||||||
AP2120N-3.3TRG1
LDO Regulator Pos 3.3V 0.15A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.15(Min) | 2 | 6 | 0.04@10mA|0.3@100mA|0.5@150mA | 16mV | 40mV | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||
AP2120N-3.0TRG1
LDO Regulator Pos 3V 0.15A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3 | 0.15(Min) | 2 | 6 | 0.04@10mA|0.3@100mA|0.5@150mA | 16mV | 40mV | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||
AP2115M-3.3TRG1
LDO Regulator Pos 3.3V 1A 8-Pin SOIC T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±1.5 | Fixed | 3.3 | 1(Min) | 6 | 0.75@1A | 0.02%/V(Typ) | 0.2%/A(Typ) | Tape and Reel | 8 | SOIC | SO | No | No | No | No | No | EAR99 | |||||||||
AP2120N-1.2TRG1
LDO Regulator Pos 1.2V 0.15A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.2 | 0.15(Min) | 2 | 6 | 0.04@10mA|0.3@100mA|0.5@150mA | 16mV | 40mV | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||
AP2121AK-2.5TRG1
LDO Regulator Pos 2.5V 0.2A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.5 | 0.2(Min) | 2 | 6 | 0.04@10mA|0.3@100mA|0.4@150mA|0.5@200mA | 16mV | 40mV | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | EAR99 | No | ||||||||
AP7370-50Y-13
LDO Regulator Pos 5V 0.3A 4-Pin(3+Tab) SOT-89 T/R
|
|
Diodes Incorporated | Linear Regulators | 4 | SOT-89 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AZ1084CD-ADJTRG1
LDO Regulator Pos 5A 3-Pin(2+Tab) TO-252 T/R
|
|
Diodes Incorporated | Linear Regulators | 3 | TO-252 | TO | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AZ1117IH-ADJTRG1
LDO Regulator Pos 1.25V to 12V 1A 4-Pin(3+Tab) SOT-223 T/R
|
|
Diodes Incorporated | Linear Regulators | 4 | SOT-223 | SOT | No | No | No | No | EAR99 | No | |||||||||||||||||||||
AP2125K-2.5TRG1
LDO Regulator Pos 2.5V 0.36A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 2.5 | 0.36(Typ) | 3 | 6 | 0.01@10mA|0.1@100mA|0.3@300mA | 15mV | 15mV | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | EAR99 | No | ||||||||
AP2125K-3.3TRG1
LDO Regulator Pos 3.3V 0.36A 5-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.36(Typ) | 3.8 | 6 | 0.01@10mA|0.1@100mA|0.3@300mA | 15mV | 15mV | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | No | |||||||
AP2127K-1.8TRG1
LDO Regulator Pos 1.8V 0.4A 5-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.8 | 0.4(Typ) | 2.5 | 6 | 0.7@300mA | 5mV | 10mV | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | EAR99 | No | ||||||||
AP2125N-3.3TRG1
LDO Regulator Pos 3.3V 0.36A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.36(Typ) | 3.8 | 6 | 0.01@10mA|0.1@100mA|0.3@300mA | 15mV | 15mV | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | Yes | No | |||||||
AP2138N-3.0TRG1
LDO Regulator Pos 3V 0.25A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3 | 0.25(Min) | 2.5 | 6 | 0.1@10mA|0.2@30mA|0.4@100mA|0.7@250mA | 18mV | 40mV | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||
AP2138N-3.3TRG1
LDO Regulator Pos 3.3V 0.25A 3-Pin SOT-23 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.25(Min) | 2.5 | 6 | 0.1@10mA|0.2@30mA|0.3@100mA|0.6@250mA | 18mV | 40mV | Tape and Reel | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||
AP2132BMP-1.2TRG1 LDO Regulator Pos 1.2V 2A 8-Pin PSOP EP T/R |
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 1.2 | 2 | 1.4 | 5.5 | 0.12@500mA|0.2@1A|0.45@2A | 2mV(Typ) | 10mV(Typ) | Tape and Reel | 8 | PSOP EP | SO | No | No | No | No | EAR99 | No | ||||||||
AP2127K-3.3TRG1
LDO Regulator Pos 3.3V 0.4A 5-Pin SOT-25 T/R
|
|
Diodes Incorporated | Linear Regulators | LDO | 1 | Positive | ±2 | Fixed | 3.3 | 0.4(Typ) | 2.5 | 6 | 0.3@300mA | 5mV | 10mV | Tape and Reel | 5 | SOT-25 | SOT | No | No | No | No | EAR99 | No |