Diodes IncorporatedAZ1117CR-1.2TRG1Linear Regulators
LDO Regulator Pos 1.2V 0.8A 4-Pin(3+Tab) SOT-89 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
1.2 | |
0.8 | |
15 | |
1.3@0.8A|1.4@8A | |
6mV | |
15mV | |
6 | |
170°C/W | |
30°C/W(Typ) | |
Thermal Protection | |
-20 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 2.5 |
Package Length | 4.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-89 |
4 | |
Lead Shape | Flat |