50% Off
VishayBAS20-E3-18Rectifiers
Diode Small Signal Switching 200V 0.25A 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 1.43(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a small signal switching diode BAS20-E3-18 rectifier from Vishay. Its maximum power dissipation is 250 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 2.5 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration.
EDA / CAD Models |