VishayBAV103-GS18Rectifiers
Diode Small Signal Switching Si 250V 0.25A 2-Pin Mini-MELF SOD-80 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diameter | 1.6(Max) |
Mounting | Surface Mount |
Package Length | 3.7(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | Mini-MELF SOD-80 |
2 |
If your circuit needs to adjust from an AC to DC voltage use a small signal switching diode BAV103-GS18 rectifier from Vishay. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This rectifier has a minimum operating temperature of -65 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 1 A, while its maximum continuous forward current is 0.25 A.
EDA / CAD Models |