STMicroelectronics BUV48A 通用双极型晶体管
Trans GP BJT NPN 450V 15A 125000mW 3-Pin(3+Tab) TO-247 Tube
产品技术规格
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 20.15(Max) |
Package Width | 5.15(Max) |
Package Length | 15.75(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-247 |
3 | |
Lead Shape | Through Hole |
Compared to other transistors, the NPN BUV48A general purpose bipolar junction transistor, developed by STMicroelectronics, can offer a high-voltage solution in your circuit. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 125000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 450 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.
Symbols and Footprints
EDA / CAD Models |
Articles & Videos