EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
6pF | |
0.5pF | |
25VDC | |
Low | |
C0G | |
Standard | |
Yes | |
High Ripple resistance|Low ESL|Low Self Heating | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.6 X 0.3 X 0.3 | |
0201 | |
-55 | |
125 | |
Tape and Reel | |
0.6 | |
0.3 | |
0.3 | |
±0.03 | |
±0.03 | |
±0.03 |
You can't go wrong with this C0603C0G1E060D030BA multilayer ceramic capacitor from TDK, it is the most commonly used type of capacitor for multiple applications! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its capacitance value is 6pF. This product is 0.6 mm long, 0.3 mm tall and 0.3 mm deep.
EDA / CAD Models |