50% Off
KEMET CorporationC0603C223K3RALTU多层陶瓷电容器
Cap Ceramic 0.022uF 25V X7R 10% Pad SMD 0603 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Ceramic 0.022uF 25V X7R 10% Pad SMD 0603 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
SVHC | Yes |
SVHC超标 | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |