50% Off

KEMET CorporationC0805C180K5GACTU多层陶瓷电容器

Cap Ceramic 18pF 50V C0G 10% Pad SMD 0805 125°C T/R

This C0805C180K5GACTU multilayer ceramic capacitor from Kemet is non-polarized so it may be connected either to positive or to negative voltage. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 18pF. This product is 2 mm long, 0.78 mm tall and 1.25 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

1,448 个零件: 可以今天配送

    Total$0.02Price for 1

    • Service Fee  $7.00

      可以今天配送

      Ships from:
      美国
      Date Code:
      2106+
      Manufacturer Lead Time:
      7 星期
      Minimum Of :
      1
      Maximum Of:
      1448
      Country Of origin:
      墨西哥
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以今天配送

      Ships from:
      美国
      Date Code:
      2106+
      Manufacturer Lead Time:
      7 星期
      Country Of origin:
      墨西哥
      • In Stock: 1,448
      • Price: $0.0160