Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1.5uF | |
20% | |
25VDC | |
Low | |
JB | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
5 | |
2 X 1.25 X 0.85 | |
0805 | |
-25 | |
85 | |
Tape and Reel | |
2 | |
1.25 | |
0.85 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1.5uF | |
20% | |
25VDC | |
Low | |
JB | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
5 | |
2 X 1.25 X 0.85 | |
0805 | |
-25 | |
85 | |
Tape and Reel | |
2 | |
1.25 | |
0.85 |
EDA / CAD Models |