Reduced Price
TDKC3216CH1H822J060AA多层陶瓷电容器
Cap Ceramic 0.0082uF 50V CH 5% Pad SMD 1206 85°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.24.00.20 | |
Automotive | No |
PPAP | No |
0.0082uF | |
5% | |
50VDC | |
Low | |
CH | |
Standard | |
Yes | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
3.2 X 1.6 X 0.6 | |
1206 | |
-25 | |
85 | |
Tape and Reel | |
3.2 | |
1.6 | |
0.6 |
This C3216CH1H822J060AA multilayer ceramic capacitor from TDK is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. Its capacitance value is 0.0082uF.
EDA / CAD Models |