50% Off

KEMET CorporationC410C272K1R5TA多层陶瓷电容器

Cap Ceramic 0.0027uF 100V X7R 10% Axial 125°C Bag

Get more with less with Kemet's C410C272K1R5TA multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This product is 4.32(Max) mm long with a diameter of 2.54(Max) mm. The C410C272K1R5TA MLCC capacitor has an axial termination style. Its capacitance value is 0.0027uF.

A datasheet is only available for this product at this time.