美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
美国海关商品代码 | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs per Chip | 5 |
Clock Input Frequency (MHz) | 3.5 to 180 |
Typical Duty Cycle (%) | 60(Max) |
Input Logic Level | LVCMOS|LVPECL |
Output Logic Level | LVPECL |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Maximum Supply Current (mA) | 265 |
Mounting | Surface Mount |
Package Height | 0.99(Max) |
Package Width | 8.1(Max) |
Package Length | 8.1(Max) |
PCB changed | 64 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 64 |
Lead Shape | Ball |