欧盟RoHS指令 | Compliant with Exemption |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Obsolete |
Automotive | No |
PPAP | No |
Type | Axial |
产品类别 | DC Fan |
Voltage Rating (V) | 12 |
Operating Input Voltage Range (V) | 6 to 13.8 |
Line Current (A) | 0.26 |
Power Rating (W) | 3.12 |
Nominal Speed (r/min) | 5500 |
Maximum Airflow (CFM) | 24.18 |
Maximum Pressure | 0.22inH2O |
Noise Level (dB) | 41.4 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 60 X 60 X 10.6 |
Mounting | Flange Mount |
Protection | Auto Restart |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Weight (g) | 28 |
Product Length (Metric) (mm) | 60 |
Product Depth (Metric) (mm) | 60 |
Product Height (Metric) (mm) | 10.6 |
Special Features | High Speed|Tachometer |