26
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
26
新产品
产品
制造商
数据手册
参考设计
Verticals and Trends
航天和安防
绿色基础设施
医疗保健
储能系统
电动汽车充电
BOM工具
首页
Categories
热量管理
风扇
排风机和风扇
CFM-6020V-157-390-20 - CUI Devices
Video Transcript
CUI Devices
CFM-6020V-157-390-20
排风机和风扇
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 25.5CFM 39dB 60 X 60 X 20mm
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant with Exemption
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8414.59.65.90
SVHC
Yes
SVHC超标
Yes
Automotive
No
PPAP
No
Type
Axial
产品类别
DC Fan
Voltage Rating (V)
12
Operating Input Voltage Range (V)
4.5 to 13.8
Line Current (A)
0.164
Power Rating (W)
1.97
Nominal Speed (r/min)
5700
Maximum Airflow (CFM)
25.5
Maximum Pressure
0.27inH2O
Noise Level (dB)
39
Bearings
omniCOOL
Shape
Square
Size (Metric) (mm)
60 X 60 X 20
Mounting
Flange Mount
Protection
Auto Restart
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
51
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
20
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1000
Quote
Manufacturer Lead Time:
24 星期
Price:
$7.852
1+
$7.852
2500+
$7.773
5000+
$7.696