Samsung Electro-MechanicsCL10A105KL8NNNC多层陶瓷电容器
Cap Ceramic 1uF 35V X5R 10% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
1uF | |
10% | |
35VDC | |
X5R | |
Standard | |
No | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
0.1 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
85 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 |
Due to the use of different ceramic dielectric materials used in this CL10A105KL8NNNC multilayer ceramic capacitor from Samsung Electro-Mechanics, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. Users like its no wire form. It can withstand a voltage of 1%. This MLCC capacitor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is Metal Film. It is reliable with a failure rate grade of -65 to 150. This product is 0.75 mm deep. The CL10A105KL8NNNC MLCC capacitor has a 2 termination style. This device is made with not formed technology.
EDA / CAD Models |