Samsung Electro-MechanicsCL21B104KBC5PNC多层陶瓷电容器
Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0805 OMD-CAP 125°C Automotive T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.60 | |
Automotive | Yes |
PPAP | Unknown |
This CL21B104KBC5PNC multilayer ceramic capacitor from Samsung Electro-Mechanics is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep. Its capacitance value is 0.1uF. It has a tolerance of 10%.
EDA / CAD Models |