Cypress SemiconductorCY27410FLTXI时钟生成器和同步器
Clock Generator 8MHz to 700MHz-IN 700MHz-OUT 48-Pin QFN EP Tray
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
12 | |
8 to 700 | |
700 | |
50 | |
CML|Crystal|HCSL|LVCMOS|LVDS|LVPECL | |
CML|HCSL|LVCMOS|LVDS|LVPECL | |
1.71 | |
1.8|2.5|3.3 | |
3.46 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
48 | |
Lead Shape | No Lead |