欧盟RoHS指令 | Compliant |
美国出口管制分类ECCN编码 | EAR99 |
环保无铅 | Active |
Automotive | Unknown |
PPAP | Unknown |
Type | Centrifugal |
产品类别 | AC Blower |
Voltage Rating (V) | 230 |
Line Current (A) | 0.44|0.51 |
Power Rating (W) | 100|116 |
Nominal Speed (r/min) | 1000|950 |
Bearings | Ball |
Mounting | Flange Mount |
Protection | IP44|Thermal Overload Protector |
Maximum Operating Temperature (°C) | 50 |
Product Length (Metric) (mm) | 270 |
Product Depth (Metric) (mm) | 206 |
Product Height (Metric) (mm) | 219 |