Microchip Technology DV164122 嵌入式系统开发板和套件
PIC16F886 Microcontroller Demonstration Kit
产品技术规格
Compliant | |
EAR99 | |
Active | |
8473.30.91.00 | |
Automotive | No |
PPAP | No |
-
Dev Kit Description
The PICkit Serial Analyzer simplifies the chore of managing serial communication with a device under test. The Windows® user interface (provided) configures the hardware and ‘scripts’ communication with the target device. Scripts created within the software GUI are saved to an internal library for future use. Once created, scripts can be conveniently assigned to push buttons or simply executed directly from the library index. All communication data and events are posted to a transaction window in a readable format.
-
Dev Kit Features
- PICkit Serial Analyzer
- 28-Pin Demo Board (w/ PIC16F886 microcontroller and generous prototyping area)
- USB Cable
- Easy-to-use Windows®-based graphical user interface
- Software DLL for custom software development
- CD containing all user’s guides, technical documentation and source code
-
Dev Kit Additional Information