DV164122, PICkit Serial Analyzer is a low-cost USB-based tool used to direct communication between a PC and an external serial device
使用 Microchip Technology 的 PIC18F2550-I/SO 的参考设计
Image
1 / 3
依据最终产品
- Consumer Electronics
- Industrial
- Medical and Healthcare
说明
- DV164122, PICkit Serial Analyzer is a low-cost USB-based tool used to direct communication between a PC and an external serial device. The kit comes complete with hardware (supporting I2C, SMBus, SPI and USART protocols), an easy-to-use GUI (to configure and display communications) and a target demonstration board for out-of-the-box functionality. for more advanced users a DLL is also included as an API for developing custom software. The PICkit Serial Analyzer simplifies the chore of managing serial communication with a device under test. The Windows user interface (provided) configures the hardware and scripts communication with the target device
主要特色
-
Embedded System TypeMCU
-
Family NamePIC18
-
Core ProcessorPIC
-
PlatformPICkit Serial Analyzer
Featured Parts (4)
零件编号 | 供应商 | 类别 | 说明 | |||
---|---|---|---|---|---|---|
|
MCP6001UT-E/OT | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
MCP6001UT-E/OTVAO | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
MCP6001UT-I/OT | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
PIC18F2550-I/SO | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 32KB Flash 3.3V/5V 28-Pin SOIC W Tube | 买入 |