PanasonicEECHW0D506双电层电容器 - 超级电容器
Cap Supercap 50F 2.3V -20% to 40% ( 18 X 40mm ) Radial 7.5mm 0.1 Ohm 1000h 60°C Bulk
Compliant | |
Obsolete | |
8532.10.00.00 | |
Automotive | No |
PPAP | No |
50F | |
-20% to 40% | |
2.3VDC | |
1000 | |
Polar | |
-25 | |
60 | |
Radial | |
2 | |
Bulk | |
18 X 40 | |
18 | |
40 | |
15 | |
0.8 | |
Through Hole | |
7.5 |
This EEC-HW0D506 ultracapacitor from Panasonic is a high-capacity electrochemical capacitor that is able to store much more energy than electrolytic capacitors and tolerate more charge and discharge cycles than rechargeable batteries. It can withstand a voltage of 2.3 VDC. This super capacitor has a maximum operating temperature of 60 °C. This part has a pitch of 7.5 mm. This product comes packaged in bulk, so the parts will be stored loosely. This product is 40 mm tall with a diameter of 18 mm. Its capacitance value is 50F. The EEC-HW0D506 super capacitor has a radial termination style.
EDA / CAD Models |