Panasonic 双电层电容器 - 超级电容器
型号 | 价格 | 库存 | 供应商 | 类别 | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Lifetime - (h) | Operating Temperature - (°C) | Special Features | Construction | Termination Style | Package/Case | Size - (mm) | Polarity | Packaging | Terminal Pitch - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
热门搜索
EECEP0F303Y
Cap Supercap 30000uF 3.3V -20% to 80% ( 3.85 X 1 X 3.8mm ) SMD Stacked Coin 0.35 Ohm 250h 60°C T/R
|
库存
70
从 $0.1734 到 $0.1823
每个
|
Panasonic | 双电层电容器 - 超级电容器 | 30000uF | -20% to 80% | 3.3VDC | 250 | Stacked Coin | 3.85 X 1 X 3.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||
EECHL0E107
Cap Supercap 100F 2.7V 20% ( 18 X 70mm ) Radial Aluminum Cylindrical Can 7.5mm 0.01 Ohm 2000h 65°C
|
库存
45
$3.418
每个
|
Panasonic | 双电层电容器 - 超级电容器 | 100F | 20% | 2.7VDC | 2000 | Aluminum Cylindrical Can | Radial | 18 X 70 | Polar | 7.5 | No | No | No | No | EAR99 | No | ||||||||||
EEC-RG0V105V
Cap Supercap 1F 3.6V -20% to 80% (19 X 5.5mm) Radial Stacked Coin 5mm 20 Ohm 2000h 85°C Tray
|
库存
18,297
$3.96
每个
|
Panasonic | 双电层电容器 - 超级电容器 | 1F | -20% to 80% | 3.6VDC | 20 | 2000 | Stacked Coin | Radial | 19 X 5.5 | Polar | Tray | 5 | No | No | No | No | No | EAR99 | No | |||||||
EECRF0V684
Cap Supercap 0.68F 3.6V -20% to 80% (21.5 X 9.5mm) Radial Cylindrical 5mm 2000h 85°C Tray
|
库存
392
从 $0.236 到 $0.375
每个
|
Panasonic | 双电层电容器 - 超级电容器 | 0.68F | -20% to 80% | 3.6VDC | 2000 | Cylindrical | Radial | 21.5 X 9.5 | Polar | Tray | 5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
EECHW0D226
Cap Supercap 22F 2.3V -20% to 40% ( 18 X 35mm ) Radial 7.5mm 0.1 Ohm 1000h 70°C Bulk
|
|
Panasonic | 双电层电容器 - 超级电容器 | 22F | -20% to 40% | 2.3VDC | 1000 | Radial | 18 X 35 | Polar | Bulk | 7.5 | No | No | No | No | No | No | ||||||||||
热门搜索
EECF5R5H105
Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 9.5mm ) Radial Stacked Coin 5mm 50 Ohm 1000h 85°C Tray
|
|
Panasonic | 双电层电容器 - 超级电容器 | 1F | -20% to 80% | 5.5VDC | 50 | 1000 | Stacked Coin | Radial | 21.5 X 9.5 | Polar | Tray | 5 | No | No | No | No | No | EAR99 | No | |||||||
热门搜索
EECS0HD334H
Cap Supercap 0.33F 5.5V -20% to 80% ( 10.5 X 6.5mm ) Radial Stacked Coin 10mm 0.075 Ohm 1000h 70°C Bulk
|
|
Panasonic | 双电层电容器 - 超级电容器 | 0.33F | -20% to 80% | 5.5VDC | 1000 | RoHS Compliant | Stacked Coin | Radial | 10.5 X 6.5 | Polar | Bulk | 10 | No | Unknown | No | No | No | No | EAR99 | No | ||||||
EECRF0H104N
Cap Supercap 0.1F 5.5V -20% to 80% ( 13.5 X 9.5mm ) Radial Stacked Coin 5mm 75 Ohm 2000h 85°C Bulk
|
|
Panasonic | 双电层电容器 - 超级电容器 | 0.1F | -20% to 80% | 5.5VDC | 75 | 2000 | RoHS Compliant | Stacked Coin | Radial | 13.5 X 9.5 | Polar | Bulk | 5 | Unknown | No | No | No | No | EAR99 | No | ||||||
热门购买
EEC-S0HD224V
Cap Supercap 0.22F 5.5V -20% to 80% ( 10.5 X 5mm ) Radial Stacked Coin 5mm 0.075 Ohm 1000h 70°C Bulk
|
|
Panasonic | 双电层电容器 - 超级电容器 | 0.22F | -20% to 80% | 5.5VDC | 1000 | Stacked Coin | Radial | 10.5 X 5 | Polar | Bulk | 5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
热门搜索
EECS5R5H105
Cap Supercap 1F 5.5V -20% to 80% ( 19 X 6.5mm ) Radial Stacked Coin 20mm 0.03 Ohm 1000h 70°C Tray
|
库存
20,000
|
Panasonic | 双电层电容器 - 超级电容器 | 1F | -20% to 80% | 5.5VDC | 1000 | Stacked Coin | Radial | 19 X 6.5 | Polar | Tray | 20 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
热门搜索
EECF5R5U105
Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 8mm ) Radial Stacked Coin 5mm 30 Ohm 1000h 70°C Tray
|
库存
20,000
|
Panasonic | 双电层电容器 - 超级电容器 | 1F | -20% to 80% | 5.5VDC | 30 | 1000 | Stacked Coin | Radial | N/R | 21.5 X 8 | Polar | Tray | 5 | Unknown | No | No | No | No | No | No | ||||||
EECS0HD334V
Cap Supercap 0.33F 5.5V -20% to 80% ( 10.5 X 5.5mm ) Radial Stacked Coin 5mm 0.075 Ohm 1000h 70°C Bulk
|
|
Panasonic | 双电层电容器 - 超级电容器 | 0.33F | -20% to 80% | 5.5VDC | 1000 | Stacked Coin | Radial | 10.5 X 5.5 | Polar | Bulk | 5 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
EECRG0V105HN
Cap Supercap 1F 3.6V -20% to 80% ( 20.5 X 19 X 6.5mm ) Radial Stacked Coin 20mm 0.02 Ohm 2000h 85°C Tray
|
|
Panasonic | 双电层电容器 - 超级电容器 | 1F | -20% to 80% | 3.6VDC | 2000 | Stacked Coin | Radial | 20.5 X 19 X 6.5 | Polar | Tray | 20 | Unknown | No | No | No | No | EAR99 | No | ||||||||
EECS0HD224H
Cap Supercap 0.22F 5.5V -20% to 80% ( 10.5 X 6mm ) Radial Stacked Coin 10mm 0.075 Ohm 1000h 70°C Bulk
|
|
Panasonic | 双电层电容器 - 超级电容器 | 0.22F | -20% to 80% | 5.5VDC | 1000 | Stacked Coin | Radial | 10.5 X 6 | Polar | Bulk | 10 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
EECF5R5H104
Cap Supercap 0.1F 5.5V -20% to 80% ( 13.5 X 9.5mm ) Radial Stacked Coin 5mm 100 Ohm 1000h 85°C Bulk
|
|
Panasonic | 双电层电容器 - 超级电容器 | 0.1F | -20% to 80% | 5.5VDC | 100 | 1000 | Stacked Coin | Radial | 13.5 X 9.5 | Polar | Bulk | 5 | No | Unknown | No | No | No | No | No | No | ||||||
EECF5R5U474
Cap Supercap 0.47F 5.5V -20% to 80% ( 21.5 X 8mm ) Radial Stacked Coin 5mm 30 Ohm 1000h 70°C Tray
|
|
Panasonic | 双电层电容器 - 超级电容器 | 0.47F | -20% to 80% | 5.5VDC | 30 | 1000 | RoHS Compliant | Stacked Coin | Radial | 21.5 X 8 | Polar | Tray | 5 | No | Unknown | No | No | No | No | No | ||||||
EECHL0E405
Cap Supercap 4F 2.7V 20% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 0.05 Ohm 2000h 70°C Bulk
|
|
Panasonic | 双电层电容器 - 超级电容器 | 4F | 20% | 2.7VDC | 0.05 | Low | 2000 | Aluminum Cylindrical Can | Radial | 10 X 20 | Polar | Bulk | 5 | No | No | No | No | No | EAR99 | No | ||||||
EEC-HL0E755
Cap Supercap 7.5F 2.7V 20% (10 X 30mm) Radial Aluminum Cylindrical Can 5mm 0.03 Ohm 2000h 70°C Bulk
|
|
Panasonic | 双电层电容器 - 超级电容器 | 7.5F | 20% | 2.7VDC | 0.03 | Low | 2000 | Aluminum Cylindrical Can | Radial | 10 X 30 | Polar | Bulk | 5 | No | No | No | No | EAR99 | No | |||||||
EECRF0H105N
Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 9.5mm ) Radial Stacked Coin 5mm 20 Ohm 2000h 85°C Bulk
|
|
Panasonic | 双电层电容器 - 超级电容器 | 1F | -20% to 80% | 5.5VDC | 20 | 2000 | Stacked Coin | Radial | 21.5 X 9.5 | Polar | Bulk | 5 | Unknown | No | No | No | No | EAR99 | No | |||||||
EECRF0H105
Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 9.5mm ) Radial Stacked Coin 5mm 20 Ohm 2000h 85°C Tray
|
|
Panasonic | 双电层电容器 - 超级电容器 | 1F | -20% to 80% | 5.5VDC | 2000 | RoHS Compliant | Stacked Coin | Radial | 21.5 X 9.5 | Polar | Tray | 5 | Unknown | No | No | No | No | EAR99 | No | |||||||
EECS5R5V105
Cap Supercap 1F 5.5V -20% to 80% ( 19 X 5.5mm ) Radial Stacked Coin 5mm 0.03 Ohm 1000h 70°C Tray
|
|
Panasonic | 双电层电容器 - 超级电容器 | 1F | -20% to 80% | 5.5VDC | 1000 | Stacked Coin | Radial | 19 X 5.5 | Polar | Tray | 5 | No | No | No | No | No | EAR99 | No | ||||||||
EECLF0H105
Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 9.5mm ) Radial Aluminum Cylindrical Can 5mm 0.02 Ohm 6000h 85°C Tray
|
|
Panasonic | 双电层电容器 - 超级电容器 | 1F | -20% to 80% | 5.5VDC | 6000 | Aluminum Cylindrical Can | Radial | 21.5 X 9.5 | Polar | Tray | 5 | No | No | No | No | No | ||||||||||
EEC-SE0H224
Cap Supercap 0.22F 5.5V -20% to 80% ( 10.5 X 5.4mm ) Radial Cylindrical 5mm 75 Ohm 1000h 70°C Ammo
|
|
Panasonic | 双电层电容器 - 超级电容器 | 0.22F | -20% to 80% | 5.5VDC | 75 | 1000 | Cylindrical | Radial | 10.5 X 5.4 | Polar | Ammo | 5 | No | No | No | No | No | No | ||||||||
EECF5R5H684
Cap Supercap 0.68F 5.5V -30% to 80% ( 21.5 X 9.5mm ) Radial Stacked Coin 5mm 50 Ohm 1000h 85°C Tray
|
|
Panasonic | 双电层电容器 - 超级电容器 | 0.68F | -30% to 80% | 5.5VDC | 50 | 1000 | Stacked Coin | Radial | 21.5 X 9.5 | Polar | Tray | 5 | No | No | No | No | No | EAR99 | No | |||||||
EECF5R5U155
Cap Supercap 1.5F 5.5V -20% to 80% ( 21.5 X 8mm ) Radial Stacked Coin 5mm 30 Ohm 1000h 70°C Tray
|
|
Panasonic | 双电层电容器 - 超级电容器 | 1.5F | -20% to 80% | 5.5VDC | 30 | 1000 | Stacked Coin | Radial | 21.5 X 8 | Polar | Tray | 5 | No | Unknown | No | No | No | No | No |