热门搜索
Cornell Dubilier ElectronicsESRD101M06R铝聚合物电容器
Cap Aluminum Polymer 100uF 6.3VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 3000mA 1000h 105°C Automotive T/R
Compliant | |
EAR99 | |
Obsolete |
Thanks to Cornell Dubilier and their ESRD101M06R conductive polymer aluminum solid capacitor, you can feel rest assured that your integrated circuit will be protected from sudden changes in the load. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This conductive polymer aluminum solid capacitor has an operating temperature range of -55 °C to 105 °C. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep. Its leakage current is 25.2@2Min μA. It has a tolerance of 20%.