Cornell Dubilier Electronics 铝聚合物电容器
型号 | 价格 | 库存 | 供应商 | 类别 | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (A) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Size - (mm) | Terminal Pitch - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HZC337M025G24T-F
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
库存
406
从 $1.639 到 $2.171
每个
|
Cornell Dubilier Electronics | 铝聚合物电容器 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
187AVG063MGBJ Cap Aluminum Polymer 180uF 63VDC 20%( 10 X 12mm) Radial 5mm 0.028 Ohm 2.55A 1500h 125°C |
库存
168
|
Cornell Dubilier Electronics | 铝聚合物电容器 | Polymer | 180uF | 20% | 63VDC | 0.028 | Low | 2550 | 2268@2Min | 1500 | Aluminum Cylindrical Can | Radial | 10 X 12 | 5 | Polar | 12 | No | No | No | No | EAR99 | No | ||||||
HZA107M050G24T-F
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.2mm) SMD 0.028 Ohm 2A 10000h 105°C T/R Automotive AEC-Q200
|
库存
41
从 $1.625 到 $2.222
每个
|
Cornell Dubilier Electronics | 铝聚合物电容器 | Polymer Hybrid | 100uF | 20% | 50VDC | 0.028 | Very Low | 2000 | 50@2Min | 10000 | Cylindrical | 10 X 10.2 | Polar | Tape and Reel | 10 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
HZA157M035F24T-F
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10.2mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R Automotive AEC-Q200
|
库存
178
从 $1.39 到 $1.422
每个
|
Cornell Dubilier Electronics | 铝聚合物电容器 | Polymer Hybrid | 150uF | 20% | 35VDC | 0.027 | Very Low | 2300 | 52.5@2Min | 10000 | Cylindrical | 8 X 10.2 | Polar | Tape and Reel | 12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
HZA277M035G24VT-F
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.5mm) SMD 0.02 Ohm 2.5A 10000h 105°C T/R Automotive AEC-Q200
|
库存
412
从 $1.824 到 $2.203
每个
|
Cornell Dubilier Electronics | 铝聚合物电容器 | Polymer Hybrid | 270uF | 20% | 35VDC | 0.02 | Very Low | 2500 | 94.5@2Min | 10000 | High Ripple Current|High Vibration|Long Life|Very Low ESR | Cylindrical with Vibration Proof | 10 X 10.5 | Polar | Tape and Reel | 12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HZA277M035G24T-F
Cap Aluminum Polymer Hybrid 270uF 35VDC 20%( 10 X 10.2mm) SMD 0.02 Ohm 2.5A 10000h 105°C T/R Automotive AEC-Q200
|
库存
2
$2.658
每个
|
Cornell Dubilier Electronics | 铝聚合物电容器 | Polymer Hybrid | 270uF | 20% | 35VDC | 0.02 | Very Low | 2500 | 94.5@2Min | 10000 | Cylindrical | 10 X 10.2 | Polar | Tape and Reel | 12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
HZA336M050X16T-F
Cap Aluminum Polymer Hybrid 33uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.6A 10000h 105°C T/R Automotive AEC-Q200
|
库存
9
$0.953
每个
|
Cornell Dubilier Electronics | 铝聚合物电容器 | Polymer Hybrid | 33uF | 20% | 50VDC | 0.04 | Very Low | 1600 | 16.5@2Min | 10000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 10 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
187AVG050MGBJ ALUMINUM POLYMER CAPACITORS |
库存
3,600
从 $0.7863 到 $1.0379
每个
|
Cornell Dubilier Electronics | 铝聚合物电容器 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
227ALG050MGBJ Radial Lead Aluminum Polymer Capacitor |
库存
55
从 $1.816 到 $2.311
每个
|
Cornell Dubilier Electronics | 铝聚合物电容器 | 220uF | 20% | 50VDC | 5 | Polar | Ammo|Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||
HZA227M025F24VT-F
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R Automotive AEC-Q200
|
从 $3.487 到 $3.748
每个
|
Cornell Dubilier Electronics | 铝聚合物电容器 | Polymer Hybrid | 220uF | 20% | 25VDC | 0.027 | Very Low | 2300 | 55@2Min | 10000 | High Ripple Current|High Vibration|Long Life|Very Low ESR | Cylindrical with Vibration Proof | 8 X 10.5 | Polar | Tape and Reel | 14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
687AVG025MGBJ Cap Aluminum Polymer 680uF 25VDC 20%( 10 X 12mm) Radial 5mm 0.016 Ohm 4.7A 2000h 125°C |
从 $0.822 到 $0.8795
每个
|
Cornell Dubilier Electronics | 铝聚合物电容器 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
337XMPL6R3YG28 SMD Aluminum Polymer Capacitor |
|
Cornell Dubilier Electronics | 铝聚合物电容器 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
227XMPL6R3MG19 SMD Aluminum Polymer Capacitor |
从 $1.321 到 $1.3528
每个
|
Cornell Dubilier Electronics | 铝聚合物电容器 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
HZC476M035D16T-F
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 5.8mm) SMD 0.06 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
从 $1.2226 到 $1.3216
每个
|
Cornell Dubilier Electronics | 铝聚合物电容器 | Polymer Hybrid | 47uF | 20% | 35VDC | 0.06 | Very Low | 900 | 16.4@2Min | 4000 | High Ripple Current|Low Leakage Current|Very Low ESR | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
127AVG050MFBJ Cap Aluminum Polymer 120uF 50VDC 20%( 8 X 12mm) Radial 3.5mm 0.032 Ohm 2.25A 1500h 125°C |
从 $0.981 到 $1.5526
每个
|
Cornell Dubilier Electronics | 铝聚合物电容器 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
HZA157M035F24VT-F
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10.5mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R Automotive AEC-Q200
|
从 $3.582 到 $3.85
每个
|
Cornell Dubilier Electronics | 铝聚合物电容器 | Polymer Hybrid | 150uF | 20% | 35VDC | 0.027 | Very Low | 2300 | 52.5@2Min | 10000 | High Ripple Current|High Vibration|Long Life|Very Low ESR | Cylindrical | 8 X 10.5 | Polar | Tape and Reel | 12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
337AVG035MGBJ Cap Aluminum Polymer 330uF 35VDC 20%( 10 X 12mm) Radial 5mm 0.024 Ohm 3.4A 1500h 125°C |
库存
166
|
Cornell Dubilier Electronics | 铝聚合物电容器 | Polymer | 330uF | 20% | 35VDC | 0.024 | Low | 3400 | 2310@2Min | 1500 | Aluminum Cylindrical Can | Radial | 10 X 12 | 5 | Polar | 12 | No | No | No | No | EAR99 | No | ||||||
477AVG025MFBJ Cap Aluminum Polymer 470uF 25VDC 20%( 8 X 12mm) Radial 3.5mm 0.018 Ohm 4.25A 2000h 125°C |
从 $0.8056 到 $0.8579
每个
|
Cornell Dubilier Electronics | 铝聚合物电容器 | Polymer | 470uF | 20% | 25VDC | 0.018 | Low | 4250 | 2350@2Min | 2000 | Aluminum Cylindrical Can | Radial | 8 X 12 | 3.5 | Polar | 12 | No | No | No | No | EAR99 | No | ||||||
477ULR016MFH Radial Lead Aluminum Polymer Capacitor |
|
Cornell Dubilier Electronics | 铝聚合物电容器 | 470uF | 20% | 16VDC | 3.5 | Polar | Ammo|Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||
HZA107M025X16T-F
Cap Aluminum Polymer Hybrid 100uF 25VDC 20%( 6.3 X 7.7mm) SMD 0.03 Ohm 2A 10000h 105°C T/R Automotive AEC-Q200
|
从 $2.0078 到 $2.1583
每个
|
Cornell Dubilier Electronics | 铝聚合物电容器 | Polymer Hybrid | 100uF | 20% | 25VDC | 0.03 | Very Low | 2000 | 25@2Min | 10000 | Cylindrical | 6.3 X 7.7 | Polar | Tape and Reel | 14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
HZA107M050G24VT-F
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.5mm) SMD 0.028 Ohm 2A 10000h 105°C T/R Automotive AEC-Q200
|
从 $3.573 到 $3.847
每个
|
Cornell Dubilier Electronics | 铝聚合物电容器 | Polymer Hybrid | 100uF | 20% | 50VDC | 0.028 | Very Low | 2000 | 50@2Min | 10000 | High Ripple Current|High Vibration|Long Life|Very Low ESR | Cylindrical with Vibration Proof | 10 X 10.5 | Polar | Tape and Reel | 10 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HZA226M050D16T-F
Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 1.1A 10000h 105°C T/R Automotive AEC-Q200
|
从 $1.3171 到 $1.4358
每个
|
Cornell Dubilier Electronics | 铝聚合物电容器 | Polymer Hybrid | 22uF | 20% | 50VDC | 0.08 | Very Low | 1100 | 11@2Min | 10000 | Cylindrical | 6.3 X 5.8 | Polar | Tape and Reel | 10 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||
HZC157M035F24T-F
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10.2mm) SMD 0.027 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
从 $3.203 到 $3.45
每个
|
Cornell Dubilier Electronics | 铝聚合物电容器 | Polymer Hybrid | 150uF | 20% | 35VDC | 0.027 | Very Low | 1600 | 52.5@2Min | 4000 | High Ripple Current|Low Leakage Current|Very Low ESR | Cylindrical | 8 X 10.2 | Polar | Tape and Reel | 12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HZC227M025F24T-F
Cap Aluminum Polymer Hybrid 220uF 25VDC 20%( 8 X 10.2mm) SMD 0.027 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
从 $1.824 到 $2.093
每个
|
Cornell Dubilier Electronics | 铝聚合物电容器 | Polymer Hybrid | 220uF | 20% | 25VDC | 0.027 | Very Low | 1600 | 55@2Min | 4000 | High Ripple Current|Low Leakage Current|Very Low ESR | Cylindrical | 8 X 10.2 | Polar | Tape and Reel | 14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||
HZC566M063G24VT-F
Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10.5mm) SMD 0.03 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
从 $2.137 到 $2.309
每个
|
Cornell Dubilier Electronics | 铝聚合物电容器 | Polymer Hybrid | 56uF | 20% | 63VDC | 0.03 | Very Low | 1400 | 35.2@2Min | 4000 | High Ripple Current|High Vibration|Long Life|Very Low ESR | Cylindrical with Vibration Proof | 10 X 10.5 | Polar | Tape and Reel | 8 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |