Cornell Dubilier ElectronicsESRE151M06R铝聚合物电容器
Cap Aluminum Polymer 150uF 6.3VDC 20% (7.3 X 4.3 X 4.1mm) SMD 0.012 Ohm 3300mA 1000h 105°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532220055 | |
Automotive | Unknown |
PPAP | Unknown |
By adding one of Cornell Dubilier's ESRE151M06R conductive polymer aluminum solid capacitors to your circuit, you can ensure safe operation of the ICs and other components from unexpected loads. It can withstand a voltage of 6.3 VDC. It has 2 terminals. Its leakage current is 3@2Min μA. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. It has a tolerance of 20%. This product is 7.3 mm long, 4.1 mm tall and 4.3 mm deep.