50% Off

Murata ManufacturingGJM1555C1H6R6BB01D多层陶瓷电容器

Cap Ceramic 6.6pF 50V C0G 0.1pF Pad SMD 0402 125°C T/R

This GJM1555C1H6R6BB01D multilayer ceramic capacitor from Murata uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 6.6pF.

A datasheet is only available for this product at this time.