Reduced Price
VishayGL41BHE3/96Rectifiers
Diode Switching 100V 1A 2-Pin DO-213AB T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
Automotive | Yes |
PPAP | Unknown |
10 | |
Part Number | |
Single | |
Active | |
-65 | |
-65 to 175 | |
100 | |
1 | |
70 | |
75°C/W | |
1.1 | |
175 | |
Diameter | 2.67(Max) |
Mounting | Surface Mount |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-213AB |
2 | |
Lead Shape | No Lead |
Convert your alternating currents to direct currents with this GL41BHE3/96 rectifier from Vishay! This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A.