定值电容器
多层陶瓷电容器
GQM1555C2D1R5WB01D - Murata Manufacturing
Video Transcript
Murata Manufacturing
GQM1555C2D1R5WB01D
多层陶瓷电容器
Cap Ceramic 1.5pF 200V C0G 0.05pF Pad SMD 0402 125°C T/R
Download Datasheet
Symbols and Footprints
Buy Options
Information
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
1.5pF
Tolerance
0.05pF
Voltage
200VDC
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Terminal Pitch (mm)
N/R
Case Style
Ceramic Chip
Size (mm)
1 X 0.5 X 0.5
Package/Case
0402
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Diameter (mm)
N/R
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.5
Product Weight (g)
0.0016
Seated Plane Height (mm)
N/R
EDA / CAD Models
No Stock Available
Quantity
Increments of 10000
Minimum 10000
Quote
Manufacturer Lead Time:
10 星期
Price:
$0.1104
10000+
$0.1104
20000+
$0.1093
30000+
$0.1082
50000+
$0.1069