10% Off

Murata ManufacturingGRM1555C1H820GZ01D多层陶瓷电容器

Cap Ceramic 82pF 50V C0G 2% Pad SMD 0402 125°C T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this GRM1555C1H820GZ01D multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 82pF. It has a tolerance of 2%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.

A datasheet is only available for this product at this time.