Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Use its standard classification system to find out what this GRM1857U1A682JA44D multilayer ceramic capacitor from Murata can do for you! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.6 mm long, 0.5 mm tall and 0.8 mm deep. Its capacitance value is 0.0068uF. It has a tolerance of 5%.