50% Off
Murata ManufacturingGRM2195C2A122JA01D多层陶瓷电容器
Cap Ceramic 0.0012uF 100V C0G 5% Pad SMD 0805 125°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.60 | |
Automotive | Yes |
PPAP | Unknown |
With alternating layers of ceramic acting as the dielectric and electrodes, this GRM2195C2A122JA01D multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. Its capacitance value is 0.0012uF. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep.