Murata ManufacturingGRM31A5C2J390JW01D多层陶瓷电容器

Cap Ceramic 39pF 630V C0G 5% Pad SMD 1206 125°C T/R

Do you need a capacitor with high stability and low losses? Then this GRM31A5C2J390JW01D multilayer ceramic capacitor from Murata is the solution you are looking for! It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep. Its capacitance value is 39pF. It has a tolerance of 5%.

10,237 个零件: 可以在 3 天内配送

    Total$3.60Price for 25

    • 可以在 3 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 10,237
      • Price: $0.1440