10% Off
Murata ManufacturingGRM31MR71C684KA01L多层陶瓷电容器
Cap Ceramic 0.68uF 16V X7R 10% Pad SMD 1206 125°C T/R
Compliant | |
EAR99 | |
NRND | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
This GRM31MR71C684KA01L multilayer ceramic capacitor (MLCC) from Murata consists of alternating layers of ceramic, which acts as the dielectric, and a metal layer, which acts as the electrodes. It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 1.15 mm tall and 1.6 mm deep. Its capacitance value is 0.68uF. It has a tolerance of 10%.